There are no models available for this part yet.
Overview of GDE25-5 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GDE25-5 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37B9174
|
Newark | Gate Drive 1:1.5 Xfmr 0.680Uh Rohs Compliant: Yes |Triad Magnetics GDE25-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $19.2600 | Buy Now | |
DISTI #
237-1115-ND
|
DigiKey | TRANSF .875 OHM SINGL GATE DRIVE Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6200 | Buy Now | |
DISTI #
553-GDE25-5
|
Mouser Electronics | Pulse Transformers GATE DRIVE 1:1.5 XFMR 0.680uH RoHS: Compliant | 3 |
|
$10.5100 / $15.2400 | Buy Now | |
DISTI #
V99:2348_17668375
|
Arrow Electronics | Pulse Transformer 1:1.5 3750Vrms 0.35Ohm Prim. DCR 0.875Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 0813 | Americas - 1 |
|
$4.2220 | Buy Now | |
DISTI #
71532523
|
RS | GATE DRIVE 1:1.5 XFMR 0.680uH | Triad Magnetics GDE25-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2100 / $11.7400 | RFQ | |
Onlinecomponents.com | Pulse Transformer 1:1 3750Vrms 0.35Ohm Prim. DCR 0.875Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
71 In Stock 225 Factory Stock |
|
$10.4500 / $14.8300 | Buy Now | ||
DISTI #
C1S752700001280
|
Chip1Stop | Pulse Transformer 1:1 3750Vrms 0.35Ohm Prim. DCR 0.875Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant pbFree: No | 1 |
|
$5.2800 | Buy Now | |
Master Electronics | Pulse Transformer 1:1 3750Vrms 0.35Ohm Prim. DCR 0.875Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
71 In Stock 225 Factory Stock |
|
$10.4500 / $14.8300 | Buy Now | ||
Neutron USA | Power Transformers .68mH 1:1.5 TURN GATE DRIVE | 50 |
|
$63.2300 | Buy Now |
CAD Models for GDE25-5 by Triad Magnetics
Part Data Attributes for GDE25-5 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Triad Magnetics
|
Additional Feature
|
WIDTH DIMENSION INCLUDES TERMINAL ALSO
|
Application
|
GATE DRIVE
|
Approvals
|
UL
|
ET Product-Min
|
540 V-us
|
Height
|
30.48 mm
|
Isolation Voltage
|
3750 V
|
Length
|
27.94 mm
|
Load Resistance
|
0.875 Ω
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Functions
|
1
|
Number of Primary Winding
|
1
|
Number of Secondary Winding
|
1
|
Primary Inductance
|
680 µH
|
Surface Mount
|
NO
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1.5
|
Width
|
26.41 mm
|