Part Details for GDCX-PNS-88-50 by Kycon Inc
Results Overview of GDCX-PNS-88-50 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDCX-PNS-88-50 Information
GDCX-PNS-88-50 by Kycon Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GDCX-PNS-88-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GDCX-PNS-88-50-ND
|
DigiKey | MODJACK PERPEND 8P8C BLK, CAT 5 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
400 In Stock |
|
$1.3600 / $2.1000 | Buy Now |
DISTI #
806-GDCX-PNS-88-50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors M/JK PRPEN 8P8C BK CAT 5 RATE SHLD 50U RoHS: Compliant | 79 |
|
$1.3600 / $2.7300 | Buy Now |
DISTI #
000000000001506755
|
Sager | Modular Connectors / Ethernet Connectors M/JK PRPEN 8P8C BK CAT 5 RATE SHLD 50U Min Qty: 1 | 0 |
|
$1.3800 / $2.1800 | Buy Now |
Part Details for GDCX-PNS-88-50
GDCX-PNS-88-50 CAD Models
GDCX-PNS-88-50 Part Data Attributes
|
GDCX-PNS-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GDCX-PNS-88-50
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.654 inch | |
Body Depth | 0.641 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |