Part Details for GDC-V-500MA by Eaton Bussmann
Results Overview of GDC-V-500MA by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDC-V-500MA Information
GDC-V-500MA by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN |
Price & Stock for GDC-V-500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.5A 250V Axial 5 X 20mm Glass Carton RoHS: Compliant |
252 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 455 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | FUSE,0.5A,250V,SLOW BLOW,5X20MM,AXIAL,GLASS | 1200 |
|
$1.3220 / $3.5252 | Buy Now |
|
Quest Components | FUSE,0.5A,250V,SLOW BLOW,5X20MM,AXIAL,GLASS | 364 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | FUSE,0.5A,250V,SLOW BLOW,5X20MM,AXIAL,GLASS | 100 |
|
Buy Now |