There are no models available for this part yet.
Overview of GDC-63MA by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GDC-63MA by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GDC-63MA
|
Avnet Americas | Fuse Miniature 0.063A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: GDC-63MA) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3600 / $8.1650 | Buy Now | |
DISTI #
504-GDC-63
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Not Compliant | 0 |
|
$7.5400 / $15.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$7.4700 | Buy Now | ||
DISTI #
GDC-63MA
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$7.6100 / $8.5700 | Buy Now |
CAD Models for GDC-63MA by Eaton Corporation
Part Data Attributes for GDC-63MA by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Pre-arcing Time-Min
|
10 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.063 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CUL; IMQ; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|