Part Details for GDC-50MA by Eaton Bussmann
Overview of GDC-50MA by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V | |
ADP3300ARTZ-3.3RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3.3V | |
ADP3300ARTZ-5REEL7 | Analog Devices | 50mA LINEAR REGULATOR - 5V |
Price & Stock for GDC-50MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4111
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann GDC-50MA Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 | Buy Now |
DISTI #
283-GDC-50MA-ND
|
DigiKey | FUSE GLASS 50MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7480 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL | Alternative Product Available |
|
$7.1900 / $9.2900 | Buy Now |
DISTI #
GDC-50MA
|
TME | Fuse: fuse, time-lag, 50mA, 250VAC, cylindrical,glass, 5x20mm, bulk Min Qty: 5 | 0 |
|
$11.4500 | RFQ |
DISTI #
GDC-50MA
|
IBS Electronics | Fuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL Min Qty: 87 Package Multiple: 1 | 0 |
|
$10.0490 | Buy Now |
DISTI #
000000000000558404
|
Sager | Cartridge Fuses .05A 250V TIME DELAY Min Qty: 5 | 0 |
|
$7.7700 / $9.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$3.5000 / $5.3800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL | Alternative Product Available |
|
$7.1900 / $9.2900 | Buy Now |
DISTI #
GDC-50MA
|
Relay Specialties | Glass Body Fuses, 250 V/35AHolder, Slow Blow, 50 mA5mm x 20mm Min Qty: 1 | 0 |
|
RFQ |