Part Details for GDC-40MA by Eaton Bussmann
Overview of GDC-40MA by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P5504B-5ZX96 | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed | |
HC9P5504B-5Z | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed | |
UPD78F0740MA(R)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape |
Price & Stock for GDC-40MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J3149
|
Newark | Fuses, Fuse Type: Time Delay, Series: Gdc, Current Rating: 40Ma Rohs Compliant: No |Eaton Bussmann GDC-40MA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $12.5400 | Buy Now |
DISTI #
283-GDC-40MA-ND
|
DigiKey | FUSE GLASS 40MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7480 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL | Alternative Product Available |
|
$7.1900 / $9.2900 | Buy Now |
DISTI #
GDC-40MA
|
TME | Fuse: fuse, time-lag, 40mA, 250VAC, cylindrical,glass, 5x20mm, bulk Min Qty: 5 | 0 |
|
$11.5700 | RFQ |
DISTI #
000000000000558400
|
Sager | Fixed Terminal Blocks BUSS SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$7.7700 / $9.1300 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL | Alternative Product Available |
|
$7.1900 / $9.2900 | Buy Now |