-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GDC-315MA
|
Avnet Americas | Fuse Miniature 0.315A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: GDC-315MA) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 875 Factory Stock |
|
$6.3488 / $7.0432 | Buy Now |
DISTI #
504-GDC-315MA
|
Mouser Electronics | Cartridge Fuses 250V .315A Time Delay RoHS: Compliant | 7 |
|
$8.5400 / $14.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$6.4500 | Buy Now |
DISTI #
GDC-315MA
|
TTI | Cartridge Fuses 250V .315A Time Delay RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.4500 / $7.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDC-315MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GDC-315MA
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; IMQ; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for GDC-315MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDC-315MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/S506-315-R | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GDC-315MA vs TR2/S506-315-R |
TR2/S506-315-R | TIME DELAY BLOW ELECTRIC FUSE, 0.315A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GDC-315MA vs TR2/S506-315-R |
BK/GDC-315MA | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, | Cooper Industries | GDC-315MA vs BK/GDC-315MA |
BK/S506-315-R | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GDC-315MA vs BK/S506-315-R |
BK/S506-315-R | TIME DELAY BLOW ELECTRIC FUSE, 0.315A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GDC-315MA vs BK/S506-315-R |
BK1/GDC-315 | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-315MA vs BK1/GDC-315 |
BK1/S506-315-R | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GDC-315MA vs BK1/S506-315-R |
BK1/S506-315-R | TIME DELAY BLOW ELECTRIC FUSE, 0.315A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GDC-315MA vs BK1/S506-315-R |