Part Details for GDBAD241Z by Littelfuse Inc
Overview of GDBAD241Z by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDBAD241Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2625
|
Newark | Acs 600V Distribution Blk 115A 1 Pole/Box |Littelfuse GDBAD241Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72002134
|
RS | POWER DISTRIBUTION BLK 115A | Littelfuse GDBAD241Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9000 / $37.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$34.1700 / $45.2400 | Buy Now | |
|
Ozdisan Elektronik | ACS 600V DISTRIBUTION BLK 115A 1 | 0 |
|
$67.7481 / $72.4905 | RFQ |