Part Details for GDB-50MA by Eaton Bussmann
Overview of GDB-50MA by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDB-50MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1669
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann GDB-50MA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $11.8800 | Buy Now |
DISTI #
283-GDB-50MA-ND
|
DigiKey | FUSE GLASS 50MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$6.8259 / $14.1600 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass UL/VDE | Alternative Product Available |
|
$6.2600 / $8.0900 | Buy Now |
DISTI #
GDB-50MA
|
TME | Fuse: fuse, quick blow, 50mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$9.8400 | RFQ |
DISTI #
000000000000558349
|
Sager | Cartridge Fuses BUSS SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
DISTI #
000000000006271195
|
Sager | Cartridge Fuses BUSS SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$6.2600 / $7.4800 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass UL/VDE | Alternative Product Available |
|
$6.2600 / $8.0900 | Buy Now |