Part Details for GDB-40MA by Eaton Bussmann
Results Overview of GDB-40MA by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GDB-40MA Information
GDB-40MA by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GDB-40MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1666
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann GDB-40MA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $11.8800 | Buy Now |
DISTI #
283-GDB-40MA-ND
|
DigiKey | FUSE GLASS 40MA 250VAC 5X20MM Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1260 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass UL/VDE | Alternative Product Available |
|
$6.2600 / $8.0900 | Buy Now |
DISTI #
GDB-40MA
|
TME | Fuse: fuse, 40mA, 250VAC, quick blow, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$9.2700 | RFQ |
DISTI #
000000000000558346
|
Sager | Cartridge Fuses BUSS SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$6.7700 / $7.9500 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.04A 250V Holder Cartridge 5 X 20mm Glass UL/VDE | Alternative Product Available |
|
$6.2600 / $8.0900 | Buy Now |