Part Details for GDB-400MA by Eaton Bussmann
Overview of GDB-400MA by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDB-400MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F086
|
Newark | Leaded Cartridge Fuse, Series:Gdb, Fuse Terminals:Axial Lead, Body Material:Glass, Diameter:5Mm, Fuse Size/Group:5 X 20 Mm, Fuse Type:Fast Acting, Leaded Process Compatible:No, Length:20Mm, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Eaton Bussmann GDB-400MA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $6.0500 | Buy Now |
DISTI #
283-GDB-400MA-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2160 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass UL/VDE |
35 In Stock 15 On Order |
|
$4.0300 / $5.4800 | Buy Now |
DISTI #
GDB-400MA
|
TME | Fuse: fuse, quick blow, 400mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$6.3100 | RFQ |
DISTI #
000000000000558345
|
Sager | Cartridge Fuses BUSS SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
DISTI #
000000000006271191
|
Sager | Cartridge Fuses BUSS SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$4.0100 / $4.7900 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass UL/VDE |
35 In Stock 15 On Order |
|
$4.0300 / $5.4800 | Buy Now |