Part Details for GDB-315MA by Eaton Bussmann
Overview of GDB-315MA by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDB-315MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J3136
|
Newark | 5Mm X 20Mm Fast Actingfuse 5X20Mm Glass 250V, .315A Fast Acting Rohs Compliant: No |Eaton Bussmann GDB-315MA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $5.9300 | Buy Now |
DISTI #
283-GDB-315MA-ND
|
DigiKey | FUSE GLASS 315MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2160 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass UL/VDE | Alternative Product Available |
|
$4.0300 / $5.4800 | Buy Now |
DISTI #
GDB-315MA
|
TME | Fuse: fuse, quick blow, 315mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$6.2900 | RFQ |
DISTI #
000000000000558342
|
Sager | Cartridge Fuses .315A 250V FAST ACTING | 0 |
|
Buy Now | |
DISTI #
000000000006271189
|
Sager | Cartridge Fuses .315A 250V FAST ACTING Min Qty: 5 | 0 |
|
$4.0100 / $4.7900 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass UL/VDE | Alternative Product Available |
|
$4.0300 / $5.4800 | Buy Now |