Part Details for GDB-100MA by Eaton Bussmann
Overview of GDB-100MA by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDB-100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4070
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann GDB-100MA Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$16.9800 | Buy Now |
DISTI #
82AH1656
|
Newark | Buss Small Dimension Fuse/Bulk |Eaton Bussmann GDB-100MA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $12.5500 | Buy Now |
DISTI #
283-GDB-100MA-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7460 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass UL/VDE |
50 Partner Stock 58 Factory Stock |
|
$6.3900 / $8.2500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER | 17 |
|
$7.3238 / $14.6475 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER | 3 |
|
$5.5300 / $6.6360 | Buy Now |
DISTI #
GDB-100MA
|
TME | Fuse: fuse, quick blow, 100mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$9.6800 | RFQ |
DISTI #
000000000000014110
|
Sager | Fixed Terminal Blocks BUSS SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$6.7700 / $7.9500 | Buy Now |
DISTI #
000000000006271180
|
Sager | Fixed Terminal Blocks BUSS SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$6.2600 / $7.4800 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass UL/VDE |
50 Partner Stock 58 Factory Stock |
|
$6.3900 / $8.2500 | Buy Now |