Part Details for GDA4020-12BB by Comair Rotron
Overview of GDA4020-12BB by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for GDA4020-12BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 13.8V 8.73CFM 30.92dB 40 X 40 X 20mm High Performance |
74 In Stock |
|
$14.4800 / $64.0500 | Buy Now |
Part Details for GDA4020-12BB
GDA4020-12BB CAD Models
GDA4020-12BB Part Data Attributes:
|
GDA4020-12BB
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
GDA4020-12BB
Comair Rotron
DC Fan, Axial Construction, 120A, 12V, 1.4W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMAIR ROTRON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 8.3 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 30.9 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 6.35 mmH2O | |
Rated Current | 120 A | |
Rated Power | 1.4 W | |
Rated Voltage | 12 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 30 g | |
Width | 20 mm |