Part Details for GDA15S by ITT Interconnect Solutions
Overview of GDA15S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDA15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GDA15S
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Crimp Cable Mount 15 Terminal 1 Port - Bulk (Alt: GDA15S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$88.6446 / $169.4420 | Buy Now |
DISTI #
GDA-15S
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Crimp Cable Mount 15 Terminal 1 Port - Bulk (Alt: GDA-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-GDA15S
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15 F GROM CRIMP G CAD RoHS: Not Compliant | 0 |
|
$171.2300 | Order Now |
DISTI #
74746104
|
RS | D Sub,115339-0004 | ITT Cannon GDA15S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$182.0000 | RFQ |
DISTI #
ITTGDA15S
|
Heilind Electronics | GDA15S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 15 Contact - Female - Crimp Terminal - Hole .12 |
183 In Stock |
|
$175.0900 / $209.9900 | Buy Now |
DISTI #
51559565
|
Verical | Conn D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1326 | Americas - 25 |
|
$232.2320 / $272.9870 | Buy Now |
DISTI #
ITTGDA15S
|
Interstate Connecting Components | GDA15S | 0 |
|
Buy Now | |
|
Master Electronics | D Subminiature Connector - 15 Contact - Female - Crimp Terminal - Hole .12 |
183 In Stock |
|
$175.0900 / $209.9900 | Buy Now |
Part Details for GDA15S
GDA15S CAD Models
GDA15S Part Data Attributes
|
GDA15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
GDA15S
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.748 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | CARBON STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for GDA15S
This table gives cross-reference parts and alternative options found for GDA15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDA15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPDEB-15SAT-E | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | GDA15S vs HPDEB-15SAT-E |