Part Details for GDA-V-2A by Eaton Bussmann
Overview of GDA-V-2A by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDA-V-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 2A 250V Axial 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |