There are no models available for this part yet.
Overview of GDA-50MA by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V | |
ADP3300ARTZ-3.3RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3.3V | |
ADP3300ARTZ-5REEL7 | Analog Devices | 50mA LINEAR REGULATOR - 5V |
Price & Stock for GDA-50MA by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46F053
|
Newark | Cartridge Fuse, Fast Acting, 0.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gda Series Rohs Compliant: No |Eaton Bussmann GDA-50MA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $10.6200 | Buy Now | |
DISTI #
283-GDA-50MA-ND
|
DigiKey | FUSE CERAMIC 50MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8620 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL | 116 Factory Stock |
|
$5.5500 / $7.5500 | Buy Now | ||
DISTI #
GDA-50MA
|
TME | Fuse: fuse, quick blow, 50mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$8.8300 | RFQ | |
DISTI #
GDA-50MA
|
IBS Electronics | Fuse Cartridge Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL Min Qty: 112 Package Multiple: 1 | 0 |
|
$7.7610 | Buy Now | |
DISTI #
000000000000558293
|
Sager | Fixed Terminal Blocks BUSS SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$6.0000 / $7.0500 | Buy Now | |
Master Electronics | Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL | 116 Factory Stock |
|
$5.5500 / $7.5500 | Buy Now | ||
DISTI #
GDA-50MA
|
Relay Specialties | Ceramic Body Fuses, 250 V/-Holder, Fast Blow, 50 mA5mm x 20mm Min Qty: 1 | 0 |
|
RFQ |