Part Details for GDA-4A by Eaton Corporation
Overview of GDA-4A by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GDA-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GDA-4A
|
Avnet Americas | Fuse Miniature 4A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: GDA-4A) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8256 / $5.3534 | Buy Now |
DISTI #
504-GDA-4
|
Mouser Electronics | Cartridge Fuses 4A 250V FAST ACTING RoHS: Not Compliant | 0 |
|
$6.4900 / $9.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.9000 | Buy Now |
DISTI #
GDA-4A
|
TTI | Cartridge Fuses 4A 250V FAST ACTING Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$5.0200 / $5.7400 | Buy Now |
Part Details for GDA-4A
GDA-4A CAD Models
GDA-4A Part Data Attributes
|
GDA-4A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GDA-4A
Eaton Corporation
Electric Fuse, Fast Blow, 4A, 1500A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 14 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; IMQ; SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |