Part Details for GDA-250MA by Eaton Corporation
Overview of GDA-250MA by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9021AIIUZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021IRUFZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021IRURZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO |
Price & Stock for GDA-250MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GDA-250MA
|
Avnet Americas | Fuse Miniature 0.25A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: GDA-250MA) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 228 Factory Stock |
|
$5.1744 / $5.5664 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$5.1000 | Buy Now |
DISTI #
GDA-250MA
|
TTI | Fixed Terminal Blocks SMALL DIMENSION FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$5.1700 / $5.9400 | Buy Now |
Part Details for GDA-250MA
GDA-250MA CAD Models
GDA-250MA Part Data Attributes
|
GDA-250MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GDA-250MA
Eaton Corporation
Electric Fuse, Fast Blow, 0.25A, 1500A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; IMQ; SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |