Part Details for GD74S163AJ by Goldstar Electron Co Ltd
Overview of GD74S163AJ by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74S163AJ
GD74S163AJ CAD Models
GD74S163AJ Part Data Attributes
|
GD74S163AJ
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74S163AJ
Goldstar Electron Co Ltd
Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | S | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 160 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 40 MHz |
Alternate Parts for GD74S163AJ
This table gives cross-reference parts and alternative options found for GD74S163AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74S163AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM54S163J/883C | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,S-TTL,DIP,16PIN,CERAMIC | GD74S163AJ vs DM54S163J/883C |
GD74S163A | Goldstar Electron Co Ltd | Check for Price | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, | GD74S163AJ vs GD74S163A |
SN74S163J | AMD | Check for Price | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | GD74S163AJ vs SN74S163J |
DM54S163J | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,S-TTL,DIP,16PIN,CERAMIC | GD74S163AJ vs DM54S163J |
SN74S163N | AMD | Check for Price | Binary Counter, Synchronous, Up Direction, TTL, PDIP16, | GD74S163AJ vs SN74S163N |
SN74S163N-00 | Texas Instruments | Check for Price | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | GD74S163AJ vs SN74S163N-00 |
SN74S163NP1 | Rochester Electronics LLC | Check for Price | Decade Counter, | GD74S163AJ vs SN74S163NP1 |
DM54S163J/883B | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP,4-BIT BINARY,S-TTL,DIP,16PIN,CERAMIC | GD74S163AJ vs DM54S163J/883B |