Part Details for GD74LS125A by Goldstar Electron Co Ltd
Overview of GD74LS125A by Goldstar Electron Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD74LS125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$1.6000 / $2.0000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 366 |
|
Buy Now |
Part Details for GD74LS125A
GD74LS125A CAD Models
GD74LS125A Part Data Attributes
|
GD74LS125A
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS125A
Goldstar Electron Co Ltd
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS125A
This table gives cross-reference parts and alternative options found for GD74LS125A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS125A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS125N | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | Signetics | GD74LS125A vs N74LS125N |
SN74LS125AJD | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | GD74LS125A vs SN74LS125AJD |
JM38510/32301SCA | Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125 | Texas Instruments | GD74LS125A vs JM38510/32301SCA |
M38510/32301BCX | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | GD74LS125A vs M38510/32301BCX |
DM74LS125AN | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | GD74LS125A vs DM74LS125AN |
JM38510/32301BCA | Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | GD74LS125A vs JM38510/32301BCA |
M38510/32301BCX | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | GD74LS125A vs M38510/32301BCX |
5962-3832301BCX | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver | NXP Semiconductors | GD74LS125A vs 5962-3832301BCX |
SN74LS125ANS | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | GD74LS125A vs SN74LS125ANS |
JM38510/32301BCA | Bus Driver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | GD74LS125A vs JM38510/32301BCA |