Part Details for GD74HC85D by Goldstar Electron Co Ltd
Overview of GD74HC85D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HC85D
GD74HC85D CAD Models
GD74HC85D Part Data Attributes
|
GD74HC85D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC85D
Goldstar Electron Co Ltd
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 49 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD74HC85D
This table gives cross-reference parts and alternative options found for GD74HC85D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC85D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933714950652 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | GD74HC85D vs 933714950652 |
74HC85D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | GD74HC85D vs 74HC85D-T |
933714950653 | Nexperia | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | GD74HC85D vs 933714950653 |
CD74HC85M | Rochester Electronics LLC | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | GD74HC85D vs CD74HC85M |
74HC85D,653 | Nexperia | $0.3313 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | GD74HC85D vs 74HC85D,653 |
HD74HC85RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DN | GD74HC85D vs HD74HC85RP-EL |
M74HC85RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, SO-16 | GD74HC85D vs M74HC85RM13TR |
TC74HC85AFN-ELP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | GD74HC85D vs TC74HC85AFN-ELP |
74HC85D | Nexperia | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | GD74HC85D vs 74HC85D |
SN74HC85ADR-00 | Texas Instruments | Check for Price | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, Arithmetic Circuit | GD74HC85D vs SN74HC85ADR-00 |