Part Details for GD54LS00J by Goldstar Electron Co Ltd
Overview of GD54LS00J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GD54LS00J
GD54LS00J CAD Models
GD54LS00J Part Data Attributes
|
GD54LS00J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54LS00J
Goldstar Electron Co Ltd
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54LS00J
This table gives cross-reference parts and alternative options found for GD54LS00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54LS00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS00JD | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | GD54LS00J vs SN54LS00JD |
SN54LS00J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | GD54LS00J vs SN54LS00J-00 |
SN74LS00N | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | GD54LS00J vs SN74LS00N |
74LS00A | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | GD54LS00J vs 74LS00A |
SN74LS00NDS | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | GD54LS00J vs SN74LS00NDS |
M38510/30001BCX | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | GD54LS00J vs M38510/30001BCX |
74LS00F | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | GD54LS00J vs 74LS00F |
HD74LS00P-E | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | GD54LS00J vs HD74LS00P-E |
B74LS00 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Baneasa SA | GD54LS00J vs B74LS00 |
SN74LS00JS | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD54LS00J vs SN74LS00JS |