Part Details for GD54HCT03J by Goldstar Electron Co Ltd
Overview of GD54HCT03J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HCT03J
GD54HCT03J CAD Models
GD54HCT03J Part Data Attributes
|
GD54HCT03J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT03J
Goldstar Electron Co Ltd
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54HCT03J
This table gives cross-reference parts and alternative options found for GD54HCT03J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT03J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT03F | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | GD54HCT03J vs CD54HCT03F |
CD54HCT03F/3A | IC HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | Intersil Corporation | GD54HCT03J vs CD54HCT03F/3A |
CD54HCT03F3A | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | GD54HCT03J vs CD54HCT03F3A |
MM74HCT03N | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | GD54HCT03J vs MM74HCT03N |
CD74HCT03EE4 | High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125 | Texas Instruments | GD54HCT03J vs CD74HCT03EE4 |
MM54HCT03J | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | GD54HCT03J vs MM54HCT03J |
GD74HCT03J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD54HCT03J vs GD74HCT03J |
MM74HCT03N | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | GD54HCT03J vs MM74HCT03N |
GD74HCT03 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | GD54HCT03J vs GD74HCT03 |
CD54HCT03F3A | Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | GD54HCT03J vs CD54HCT03F3A |