Part Details for GD32F105VCT6 by GigaDevice Semiconductor (Beijing) Inc
Overview of GD32F105VCT6 by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GD32F105VCT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MCU | 30000 |
|
RFQ | |
|
Futuretech Components Ltd | Microcontroller,Tray,OEM/CM/EMS Only | 540 |
|
RFQ | |
|
Win Source Electronics | MCU | 36110 |
|
$1.5830 / $2.3740 | Buy Now |
Part Details for GD32F105VCT6
GD32F105VCT6 CAD Models
GD32F105VCT6 Part Data Attributes
|
GD32F105VCT6
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD32F105VCT6
GigaDevice Semiconductor (Beijing) Inc
ARM® Cortex®-M3 32-bit MCU, Max Speed (MHz): 108; Memory (Bytes) Flash: 256K; Memory (Bytes) SRAM: 96K; I/O: up to 80; Timer GPTM (16bit): 4; Timer Advanced TM (16bit): 1; Timer Basic TM (16bit): 2; Timer SysTick (24bit): 1; Timer WDG: 2; Timer RTC: 1; Connectivity I2C: 2; Connectivity SPI: 3; Connectivity USB 2 FS: OTG; Connectivity I2S: 2; Analog Interface 12bit ADC Units (CHs): 2(16); Analog Interface 12bit DAC Units: 2; Package: LQFP100
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Part Package Code | LQFP100 | |
Package Description | LQFP-100 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 80 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 98304 | |
RAM (words) | 98304 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 108 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |