-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 76A, 1200V V(RRM), Silicon Carbide, SOT-227, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7080
|
Newark | Sic Schottky Diode, 1.2Kv, 152A, Sot-227, Product Range:Mps Series, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:152A, Total Capacitive Charge:162Nc, Diode Case Style:Sot-227 Rohs Compliant: Yes |Genesic Semiconductor GD2X50MPS12N RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2100 | Buy Now |
DISTI #
1242-GD2X50MPS12N-ND
|
DigiKey | DIODE MOD SIC 1200V 76A SOT227 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
230 In Stock |
|
$37.6901 / $46.3900 | Buy Now |
DISTI #
905-GD2X50MPS12N
|
Mouser Electronics | SiC Schottky Diodes 1200V 100A SOT-227 SiC Schottky MPS RoHS: Compliant | 0 |
|
$39.0100 / $46.3900 | Order Now |
DISTI #
E54:1762_16946295
|
Arrow Electronics | Diode Schottky SiC 1.2KV 152A 4-Pin SOT-227 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2422 | Europe - 100 |
|
$36.3000 / $46.1400 | Buy Now |
DISTI #
81705851
|
Verical | Diode Schottky SiC 1.2KV 152A 4-Pin SOT-227 Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 100 |
|
$36.3000 / $46.1400 | Buy Now |
|
NAC | 1200V 100A SOT-227 SiC Schottky MPS� RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tube | 0 |
|
$44.0100 / $48.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GD2X50MPS12N
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GD2X50MPS12N
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 76A, 1200V V(RRM), Silicon Carbide, SOT-227, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 76 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 566 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |