Part Details for GD25Q20CTIGR by GigaDevice Semiconductor (Beijing) Inc
Overview of GD25Q20CTIGR by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD25Q20CTIGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970-1004-1-ND
|
DigiKey | IC FLASH 2MBIT SPI/QUAD I/O 8SOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22615 In Stock |
|
$0.2625 / $0.5200 | Buy Now |
DISTI #
363-GD25Q20CTIGR
|
Mouser Electronics | NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R RoHS: Compliant | 3976 |
|
$0.2570 / $0.4700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Symmetry Electronics | NOR FLASH 2M 3.3V, SOP8 150mil, Tape&Reel Min Qty: 1 | 0 |
|
$0.2400 | Buy Now |