Part Details for GD19902-IG by Intel Corporation
Overview of GD19902-IG by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for GD19902-IG
GD19902-IG CAD Models
GD19902-IG Part Data Attributes
|
GD19902-IG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD19902-IG
Intel Corporation
Support Circuit, 1-Func, CQFP68, GULLWING, MLC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SONET;SDH | |
JESD-30 Code | S-CQFP-G68 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom | -8 V | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.302 mm | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |