Part Details for GD16555B/622-IG by Intel Corporation
Overview of GD16555B/622-IG by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GD16555B/622-IG
GD16555B/622-IG CAD Models
GD16555B/622-IG Part Data Attributes
|
GD16555B/622-IG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD16555B/622-IG
Intel Corporation
Mux/Demux, 1-Func, Bipolar, CQFP68, GULLWING, MLC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP68,.85SQ,40 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-CQFP-G68 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.85SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.302 mm | |
Supply Current-Max | 0.48 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH MUX/DEMUX | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |