Part Details for GD16521-48BA by Intel Corporation
Overview of GD16521-48BA by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEE48BA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shield, with LEDs.. | |
RJHSEG48BA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shield, with LEDs.. | |
RJHSE548BA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Part Details for GD16521-48BA
GD16521-48BA CAD Models
GD16521-48BA Part Data Attributes
|
GD16521-48BA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD16521-48BA
Intel Corporation
Support Circuit, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, HEAT SINK, PLASTIC, TQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | HLFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SONET;SDH | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |