Part Details for GD16506-68BA by Intel Corporation
Results Overview of GD16506-68BA by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD16506-68BA Information
GD16506-68BA by Intel Corporation is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for GD16506-68BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ |
Part Details for GD16506-68BA
GD16506-68BA CAD Models
GD16506-68BA Part Data Attributes
|
GD16506-68BA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD16506-68BA
Intel Corporation
Clock Recovery Circuit, 1-Func, MLC-68
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | MLC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQFP-G68 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.85SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.302 mm | |
Supply Current-Max | 0.5 mA | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |