Part Details for GD16362A-28BA by Intel Corporation
Results Overview of GD16362A-28BA by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD16362A-28BA Information
GD16362A-28BA by Intel Corporation is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM5728BABCX | Texas Instruments | Sitara Processor: Dual Arm Cortex-A15 & Dual DSP, Multimedia 760-FCBGA 0 to 90 | |
AM5728BABCXA | Texas Instruments | Sitara Processor: Dual Arm Cortex-A15 & Dual DSP, Multimedia 760-FCBGA -40 to 105 | |
AM5728BABCXEA | Texas Instruments | Sitara Processor: Dual Arm Cortex-A15 & Dual DSP, Multimedia 760-FCBGA -40 to 105 |
Price & Stock for GD16362A-28BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 467 |
|
RFQ |
Part Details for GD16362A-28BA
GD16362A-28BA CAD Models
GD16362A-28BA Part Data Attributes
|
GD16362A-28BA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD16362A-28BA
Intel Corporation
Receiver, 1-Func, BICMOS, PDSO28, 5 X 10 MM, SSOP-28
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | SSOP | |
Package Description | 5 X 10 MM, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH RECEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |