Part Details for GD121238HB-Q(217) by Gulf Electrics Co Ltd
Overview of GD121238HB-Q(217) by Gulf Electrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD121238HB-Q(217)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2499439
|
Jameco Electronics | 120x120x38mm Tube Axial Fan 12 VDC Dual Ball Bearing 158.1CFM 52dBA 12" Wires Min Qty: 1 Container: Each | 1 |
|
$17.9500 / $22.9500 | Buy Now |