-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD10MPS12E by GeneSic Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5054
|
Newark | Sic Schottky Diode, 1.2Kv, 26A, To-252, Product Range:Mps Series, Diode Configuration:Single, Rep... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1250 |
|
$3.0000 / $3.7200 | Buy Now |
DISTI #
40AJ7074
|
Newark | Sic Schottky Diode, 1.2Kv, 26A, To-252, Product Range:Mps Series, Diode Configuration:Single, Rep... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.8500 | Buy Now |
DISTI #
1242-GD10MPS12ECT-ND
|
DigiKey | DIODE SIL CARB 1200V 29A TO2522 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8064 In Stock |
|
$2.3100 / $3.5800 | Buy Now |
|
NAC | 1200V 10A TO-252-2 SiC Schottky MPS� RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6700 / $2.9200 | Buy Now |
DISTI #
GD10MPS12E
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2378 |
|
$2.0000 / $3.0000 | Buy Now |
|
Vyrian | Diodes | 9860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GD10MPS12E
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GD10MPS12E
GeneSic Semiconductor Inc
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 26 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 198 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |