Part Details for GD10MPS12A by Navitas Semiconductor
Results Overview of GD10MPS12A by Navitas Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD10MPS12A Information
GD10MPS12A by Navitas Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GD10MPS12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-GD10MPS12A
|
Mouser Electronics | SiC Schottky Diodes 1200V 10A TO-220-2 SiC Schottky MPS RoHS: Compliant | 464 |
|
$2.5300 / $3.8900 | Buy Now |
|
Onlinecomponents.com | 1200V 10A TO-220-2 SiC Schottky MPS™ RoHS: Compliant | 0 |
|
$2.1200 / $3.3400 | Buy Now |
DISTI #
GD10MPS12A
|
Avnet Silica | 1200V 10A TO2202 SiC Schottky MPS (Alt: GD10MPS12A) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 16750 |
|
$3.8600 / $4.1700 | Buy Now |