Part Details for GD 165 59 160 ME by Fischer Elektronik GmbH & Co KG
Overview of GD 165 59 160 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD 165 59 160 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365502
|
Verical | GD 165 59 160 ME Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$39.7460 / $45.7800 | Buy Now |
DISTI #
GD-165-59-160-ME
|
TME | Enclosure: with panel, SHELL, X: 165.5mm, Y: 160mm, Z: 59.1mm, grey Min Qty: 1 | 5 |
|
$31.3400 / $36.3300 | Buy Now |