Part Details for GCX1206-23-0 by Microchip Technology Inc
Overview of GCX1206-23-0 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for GCX1206-23-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4997
|
Newark | Si Tvar Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip GCX1206-23-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
150-GCX1206-23-0-ND
|
DigiKey | SI TVAR NON HERMETIC PLASTIC SMT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7625 | Buy Now |
DISTI #
GCX1206-23-0
|
Avnet Americas | SI TVAR NON HERMETIC PLASTIC SMT - Bulk (Alt: GCX1206-23-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4556 / $2.7000 | Buy Now |
DISTI #
579-GCX1206-23-0
|
Mouser Electronics | Varactor Diodes Si TVAR Non Hermetic Plastic SMT RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
DISTI #
GCX1206-23-0
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
1468 Alternates Available |
|
$2.2100 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | Diode VAR Cap Single 30V 2.7pF 3-Pin SOT-23 | 1468 Factory Stock |
|
$2.7400 / $5.7500 | Buy Now |
|
Ameya Holding Limited | 246 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 113 Package Multiple: 1 | 0 |
|
$2.7000 / $3.2500 | Buy Now |
|
Master Electronics | Diode VAR Cap Single 30V 2.7pF 3-Pin SOT-23 | 1468 Factory Stock |
|
$2.7400 / $5.7500 | Buy Now |
Part Details for GCX1206-23-0
GCX1206-23-0 CAD Models
GCX1206-23-0 Part Data Attributes:
|
GCX1206-23-0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GCX1206-23-0
Microchip Technology Inc
Variable Capacitance Diode, 2.7pF C(T)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3.7 | |
Diode Capacitance-Nom | 2.7 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Quality Factor-Min | 2500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |