Part Details for GCX1204-23-0 by Microchip Technology Inc
Overview of GCX1204-23-0 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCX1204-23-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7970
|
Newark | Si Tvar Non Hermetic Plastic Smt Sot-23-0 Tape & Reel Rohs Compliant: Yes |Microchip GCX1204-23-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4600 | Buy Now |
DISTI #
150-GCX1204-23-0-ND
|
DigiKey | SI TVAR NON HERMETIC PLASTIC SMT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
60 In Stock |
|
$5.0200 | Buy Now |
DISTI #
GCX1204-23-0
|
Avnet Americas | Diode VAR Cap Single 30V 1.8pF 3-Pin SOT-23 - Tape and Reel (Alt: GCX1204-23-0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.4667 / $4.9400 | Buy Now |
DISTI #
494-GCX1204-23-0
|
Mouser Electronics | Varactor Diodes Si TVAR Non Hermetic Plastic SMT RoHS: Compliant | 11 |
|
$5.0300 | Buy Now |
DISTI #
GCX1204-23-0
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
233 Alternates Available |
|
$4.0200 / $4.9400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$4.7300 | Buy Now |
|
Onlinecomponents.com | Varactor Diode Single 30V 1.8pF 3-Pin SOT-23 RoHS: Compliant | 233 Factory Stock |
|
$4.9900 / $10.4500 | Buy Now |
|
Ameya Holding Limited | 213 |
|
RFQ | ||
|
NAC | RoHS GC1204-23-0 RoHS: Compliant Min Qty: 62 Package Multiple: 1 | 0 |
|
$4.9000 / $5.9100 | Buy Now |
|
Master Electronics | Varactor Diode Single 30V 1.8pF 3-Pin SOT-23 RoHS: Compliant | 233 Factory Stock |
|
$4.9900 / $10.4500 | Buy Now |
Part Details for GCX1204-23-0
GCX1204-23-0 CAD Models
GCX1204-23-0 Part Data Attributes
|
GCX1204-23-0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GCX1204-23-0
Microchip Technology Inc
Variable Capacitance Diode, 1.8pF C(T)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3.5 | |
Diode Capacitance-Nom | 1.8 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Quality Factor-Min | 3000 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |