Part Details for GCU40BC-90 by Mitsubishi Electric
Overview of GCU40BC-90 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for GCU40BC-90
GCU40BC-90 CAD Models
GCU40BC-90 Part Data Attributes:
|
GCU40BC-90
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
GCU40BC-90
Mitsubishi Electric
Gate Turn-Off SCR, 1800000mA I(T), 4500V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 2500 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Non-Repetitive Pk On-state Cur | 25000 A | |
On-state Current-Max | 1800000 A | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Repetitive Peak Off-state Voltage | 4500 V | |
Surface Mount | YES | |
Trigger Device Type | GATE TURN-OFF SCR |