Part Details for GCS350PS24 by XP Power
Results Overview of GCS350PS24 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCS350PS24 Information
GCS350PS24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GCS350PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2675890
|
Farnell | POWER SUPPLY, AC-DC, 350W, 24V, 8.3A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 6 Days Container: Each | 2 |
|
$139.4788 / $166.0412 | Buy Now |
DISTI #
1470-3057-ND
|
DigiKey | AC/DC CONVERTER 24V 200W Min Qty: 1 Lead time: 22 Weeks Container: Box |
29 In Stock |
|
$132.3308 / $157.5400 | Buy Now |
DISTI #
209-GCS350PS24
|
Mouser Electronics | Switching Power Supplies AC-DC open frame psu, 350W, ind & med RoHS: Compliant | 9 |
|
$141.7900 / $157.5400 | Buy Now |
DISTI #
70808680
|
RS | Power Supply AC-DC Panel Mount Medical & IT 350W 24V@8.3A 85-264V Input | XP Power GCS350PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 99 |
|
$141.4100 / $160.6900 | Buy Now |
DISTI #
GCS350PS24
|
TME | Power supply: switching, open, 350W, 85÷264VAC, OUT: 1, 24VDC, 8.3A Min Qty: 1 | 0 |
|
$111.3300 / $143.7100 | RFQ |
DISTI #
GCS350PS24
|
Avnet Abacus | ACDC open frame psu 350W ind med (Alt: GCS350PS24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 40 |
|
Buy Now |
Part Details for GCS350PS24
GCS350PS24 CAD Models
GCS350PS24 Part Data Attributes
|
GCS350PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS350PS24
XP Power
AC/DC CONVERTER 24V 200W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X32 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 350 W | |
Trim/Adjustable Output | YES |