Part Details for GCS250PS28 by XP Power
Overview of GCS250PS28 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GCS250PS28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5195
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 85 V, 264 V, 257 W, 28 V, 8.9 A Rohs Compliant: Yes |Xp Power GCS250PS28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0600 | Buy Now |
DISTI #
1470-2521-ND
|
DigiKey | AC/DC CONVERTER 28V 180W Min Qty: 1 Lead time: 36 Weeks Container: Box |
289 In Stock |
|
$102.9302 / $122.5300 | Buy Now |
DISTI #
209-GCS250PS28
|
Mouser Electronics | Switching Power Supplies OPEN FRAME 250W IND+MED PSU, HI EFF. RoHS: Compliant | 17 |
|
$110.2800 / $122.5300 | Buy Now |
DISTI #
70808676
|
RS | Power Supply AC-DC Panel Mount Medical & IT 257W 28V@6.4A 85-264V Input | XP Power GCS250PS28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 12 |
|
$113.8500 / $123.7600 | Buy Now |
DISTI #
GCS250PS28
|
TME | Power supply: switched-mode, open, 250W, 85÷264VAC, OUT: 1, 28VDC Min Qty: 1 | 0 |
|
$93.4400 / $118.4400 | RFQ |
|
Neutron USA | Power Supply, AC-DC, OPEN FRAME 180/250W 28V 6.4/8.9A for Convect/Forced air, IND+MED PSU, HI EFF, 85 ~ 264 VACin | 17 |
|
$371.6000 | Buy Now |
Part Details for GCS250PS28
GCS250PS28 CAD Models
GCS250PS28 Part Data Attributes
|
GCS250PS28
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS250PS28
XP Power
AC/DC CONVERTER 28V 250W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X20 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 28.56 V | |
Output Voltage-Min | 27.44 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 257 W | |
Trim/Adjustable Output | YES |