Part Details for GCS250PS24 by XP Power
Overview of GCS250PS24 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GCS250PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5194
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 85 V, 264 V, 257 W, 24 V, 10.4 A Rohs Compliant: Yes |Xp Power GCS250PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$133.7100 | Buy Now |
DISTI #
47X2630
|
Newark | Ac/Dc Converter, 257W, 24V, 7.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):250W @ 7Cfm, Power Rating (Convection Cooling):180W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power GCS250PS24 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.4700 / $198.7700 | Buy Now |
DISTI #
1470-2520-ND
|
DigiKey | AC/DC CONVERTER 24V 180W Min Qty: 1 Lead time: 36 Weeks Container: Box |
3591 In Stock |
|
$102.9302 / $122.5300 | Buy Now |
DISTI #
209-GCS250PS24
|
Mouser Electronics | Switching Power Supplies OPEN FRAME 250W IND+MED PSU, HI EFF. RoHS: Compliant | 12 |
|
$110.2800 / $122.5300 | Buy Now |
DISTI #
70808675
|
RS | Power Supply AC-DC Panel Mount Medical & IT 257W 24V@7.5A 85-264V Input | XP Power GCS250PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 89 |
|
$106.0200 / $126.2100 | Buy Now |
DISTI #
GCS250PS24
|
TME | Power supply: switched-mode, open, 250W, 85÷264VAC, OUT: 1, 24VDC Min Qty: 1 | 9 |
|
$100.0500 / $126.1200 | Buy Now |
DISTI #
GCS250PS24
|
Avnet Abacus | OPEN FRAME 250W IND+MED PSU, HI EFF. (Alt: GCS250PS24) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 41 Weeks, 0 Days | Abacus - 40 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, OPEN FRAME 250W 24V 7.5A, IND+MED PSU, HI EFF, 85-264 VACin | 12 |
|
$371.6000 | Buy Now |
Part Details for GCS250PS24
GCS250PS24 CAD Models
GCS250PS24 Part Data Attributes
|
GCS250PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS250PS24
XP Power
AC/DC CONVERTER 24V 250W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X20 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 257 W | |
Trim/Adjustable Output | YES |