Datasheets
GCS250PS24-C by: XP Power

AC-DC Regulated Power Supply Module, 1 Output, 257W, Hybrid, PACKAGE-20

Part Details for GCS250PS24-C by XP Power

Overview of GCS250PS24-C by XP Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for GCS250PS24-C

Part # Distributor Description Stock Price Buy
DISTI # 77AK7365
Newark Ac Dc Open Frame Psu 250W Cover/ Box |Xp Power GCS250PS24-C RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $114.6300
  • 25 $109.7600
  • 100 $102.4400
$102.4400 / $114.6300 Buy Now
DISTI # 209-GCS250PS24-C
Mouser Electronics Switching Power Supplies AC DC OPEN FRAME PSU 250W COVER 0
  • 14 $114.6300
  • 28 $109.7600
$109.7600 / $114.6300 Order Now

Part Details for GCS250PS24-C

GCS250PS24-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCS250PS24-C Part Data Attributes

GCS250PS24-C XP Power
Buy Now Datasheet
Compare Parts:
GCS250PS24-C XP Power AC-DC Regulated Power Supply Module, 1 Output, 257W, Hybrid, PACKAGE-20
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer XP POWER LTD
Package Description PACKAGE-20
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 115 V
JESD-30 Code R-XXMA-X20
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 50 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 24.48 V
Output Voltage-Min 23.52 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 257 W
Trim/Adjustable Output YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCS250PS24-C by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCS250PS24-C by XP Power

Select Manufacturer
Which Manufacturer of GCS250PS24-C would you like to use for your alert(s)?
  • Please alert me when GCS250PS24-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCS250PS24-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCS250PS24-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCS250PS24-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCS250PS24-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCS250PS24-C by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: