Part Details for GCS250PS15 by XP Power
Overview of GCS250PS15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GCS250PS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2629
|
Newark | Ac/Dc Converter, 232W, 15V, 12A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):225W @ 7Cfm, Power Rating (Convection Cooling):180W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power GCS250PS15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9300 / $122.5300 | Buy Now |
DISTI #
1470-2519-ND
|
DigiKey | AC/DC CONVERTER 15V 180W Min Qty: 1 Lead time: 36 Weeks Container: Box |
30 In Stock |
|
$102.9302 / $122.5300 | Buy Now |
DISTI #
209-GCS250PS15
|
Mouser Electronics | Switching Power Supplies OPEN FRAME 250W IND+MED PSU, HI EFF. RoHS: Compliant | 4 |
|
$110.2800 / $122.5300 | Buy Now |
DISTI #
70808674
|
RS | Power Supply AC-DC Panel Mount Medical & IT 232W 15V@12A 85-264V Input | XP Power GCS250PS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9300 / $122.5300 | RFQ |
DISTI #
GCS250PS15
|
TME | Power supply: switched-mode, open, 250W, 85÷264VAC, OUT: 1, 15VDC Min Qty: 1 | 0 |
|
$93.4400 / $118.4400 | RFQ |
Part Details for GCS250PS15
GCS250PS15 CAD Models
GCS250PS15 Part Data Attributes
|
GCS250PS15
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS250PS15
XP Power
AC/DC CONVERTER 15V 250W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X20 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 232 W | |
Trim/Adjustable Output | YES |