There are no models available for this part yet.
Overview of GCR1206G-953RFT3 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GCR1206G-953RFT3 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.7300 | Buy Now | ||
Onlinecomponents.com | Glueable Chip Resistor - 953 Ohms ±1% - 0.25W - ±100ppm/°C - +200°C - RoHS - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.3710 / $0.4340 | Buy Now |