Part Details for GCQ1555C1HR82BB01D by Murata Manufacturing Co Ltd
Overview of GCQ1555C1HR82BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCQ1555C1HR82BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCQ1555C1HR82BB01D-ND
|
DigiKey | CAP CER 0.82PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0403 | Buy Now |
DISTI #
GCQ1555C1HR82BB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.82 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCQ1555C1HR82BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0363 | Buy Now |
DISTI #
81-GCQ1555C1HR82BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.82 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0330 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0265 | Buy Now |
DISTI #
GCQ1555C1HR82BB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.82 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: GCQ1555C1HR82BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCQ1555C1HR82BB01D
GCQ1555C1HR82BB01D CAD Models
GCQ1555C1HR82BB01D Part Data Attributes
|
GCQ1555C1HR82BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCQ1555C1HR82BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 8.2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 12.1951% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.1951% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCQ1555C1HR82BB01D
This table gives cross-reference parts and alternative options found for GCQ1555C1HR82BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1HR82BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05CR82BBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1HR82BB01D vs CL05CR82BBNB |
CL05CR82BB5NLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1HR82BB01D vs CL05CR82BB5NLNL |
GRM1555C1HR82BZ63W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR82BB01D vs GRM1555C1HR82BZ63W |
GRM1555C1HR82BA01D | Capacitor, Ceramic, Chip, General Purpose, 0.82pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCQ1555C1HR82BB01D vs GRM1555C1HR82BA01D |
CL05CR82BB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1HR82BB01D vs CL05CR82BB5GNNE |
C0402COGR82B500NJB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Eyang Technology Development Co Ltd | GCQ1555C1HR82BB01D vs C0402COGR82B500NJB |
GRM1555C1HR82BD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR82BB01D vs GRM1555C1HR82BD01J |
CL05CR82BB5GLND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1HR82BB01D vs CL05CR82BB5GLND |
CL05CR82BB5GNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1HR82BB01D vs CL05CR82BB5GNNF |
CC0402BPNPO9BNR82 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCQ1555C1HR82BB01D vs CC0402BPNPO9BNR82 |