Part Details for GCQ1555C1H9R3BB01D by Murata Manufacturing Co Ltd
Overview of GCQ1555C1H9R3BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCQ1555C1H9R3BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17526-1-ND
|
DigiKey | CAP CER 9.3PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0464 / $0.2600 | Buy Now |
DISTI #
GCQ1555C1H9R3BB01D
|
Avnet Americas | Cap Ceramic Multilayer 9.3pF 50VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GCQ1555C1H9R3BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
81-GCQ1555C1H9R3BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.3 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0400 / $0.2400 | Order Now |
DISTI #
V72:2272_18942171
|
Arrow Electronics | Cap Ceramic 9.3pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1811 Container: Cut Strips | Americas - 9462 |
|
$0.0016 / $0.0096 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0347 | Buy Now |
DISTI #
26931664
|
Verical | Cap Ceramic 9.3pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Date Code: 1811 | Americas - 9462 |
|
$0.0016 / $0.0020 | Buy Now |
Part Details for GCQ1555C1H9R3BB01D
GCQ1555C1H9R3BB01D CAD Models
GCQ1555C1H9R3BB01D Part Data Attributes
|
GCQ1555C1H9R3BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCQ1555C1H9R3BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.08% +Tol, 1.08% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000093 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.0753% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.0753% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCQ1555C1H9R3BB01D
This table gives cross-reference parts and alternative options found for GCQ1555C1H9R3BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1H9R3BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0402BRNPO9BN9R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0753% +Tol, 1.0753% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, | YAGEO Corporation | GCQ1555C1H9R3BB01D vs CQ0402BRNPO9BN9R3 |
GCQ1555C1H9R3BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.08% +Tol, 1.08% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCQ1555C1H9R3BB01D vs GCQ1555C1H9R3BB01J |
GCQ1555C1H9R3BB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.08% +Tol, 1.08% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCQ1555C1H9R3BB01D vs GCQ1555C1H9R3BB01W |
GRM1555C1H9R3BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.08% +Tol, 1.08% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1H9R3BB01D vs GRM1555C1H9R3BA01J |
GJM1555C1H9R3BB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.08% +Tol, 1.08% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1H9R3BB01D vs GJM1555C1H9R3BB01C |
GCG1555C1H9R3BA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.08% +Tol, 1.08% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCQ1555C1H9R3BB01D vs GCG1555C1H9R3BA01D |
GJM1555C1H9R3BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.08% +Tol, 1.08% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1H9R3BB01D vs GJM1555C1H9R3BB01D |
GRM1555C1H9R3BA01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.08% +Tol, 1.08% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1H9R3BB01D vs GRM1555C1H9R3BA01E |
CQ0402BPNPO9BN9R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0753% +Tol, 1.0753% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCQ1555C1H9R3BB01D vs CQ0402BPNPO9BN9R3 |
RF15N9R3B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.08% +Tol, 1.08% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCQ1555C1H9R3BB01D vs RF15N9R3B500CT |