GCQ1555C1H3R5DB01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0402, CHIP

Overview of GCQ1555C1H3R5DB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for GCQ1555C1H3R5DB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GCQ1555C1H3R5DB01D-ND
DigiKey CAP CER 3.5PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0243
$0.0243 Buy Now
DISTI # GCQ1555C1H3R5DB01D
Avnet Americas - Tape and Reel (Alt: GCQ1555C1H3R5DB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0205
  • 20,000 $0.0201
  • 40,000 $0.0196
  • 60,000 $0.0191
  • 80,000 $0.0186
  • 100,000 $0.0182
  • 1,000,000 $0.0179
$0.0179 / $0.0205 Buy Now
DISTI # 81-GCQ1555C1H3R5DB1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.5 pF 50 VDC 0.5 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0700
  • 100 $0.0380
  • 1,000 $0.0280
  • 2,500 $0.0250
  • 10,000 $0.0210
  • 20,000 $0.0200
  • 50,000 $0.0190
$0.0190 / $0.1100 Order Now
DISTI # V72:2272_18941988
Arrow Electronics Cap Ceramic 3.5pF 50V C0G 0.5pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1801 Container: Cut Strips Americas - 9975
  • 1 $0.0215
  • 10 $0.0212
  • 25 $0.0209
  • 100 $0.0206
  • 250 $0.0202
  • 500 $0.0199
  • 1,000 $0.0196
  • 3,000 $0.0193
  • 6,000 $0.0190
$0.0190 / $0.0215 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0152
$0.0152 Buy Now
DISTI # 26425564
Verical Cap Ceramic 3.5pF 50V C0G 0.5pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 1801 Americas - 9975
  • 341 $0.0202
  • 500 $0.0199
  • 1,000 $0.0196
  • 3,000 $0.0193
  • 6,000 $0.0190
$0.0190 / $0.0202 Buy Now
DISTI # C1S521302418947
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 9975
  • 25 $0.0283
  • 100 $0.0242
  • 250 $0.0226
  • 500 $0.0199
  • 1,000 $0.0196
  • 3,000 $0.0193
  • 6,000 $0.0190
$0.0190 / $0.0283 Buy Now

CAD Models for GCQ1555C1H3R5DB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCQ1555C1H3R5DB01D by Murata Manufacturing Co Ltd

GCQ1555C1H3R5DB01D
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000035 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
14.2857%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
14.2857%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCQ1555C1H3R5DB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GCQ1555C1H3R5DB01D

This table gives cross-reference parts and alternative options found for GCQ1555C1H3R5DB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1H3R5DB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCG1555C1H3R5DA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCQ1555C1H3R5DB01D vs GCG1555C1H3R5DA01J
GCG1555C1H3R5DA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCQ1555C1H3R5DB01D vs GCG1555C1H3R5DA01D
GJM1555C1H3R5DB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCQ1555C1H3R5DB01D vs GJM1555C1H3R5DB01J
GCQ1555C1H3R5DB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCQ1555C1H3R5DB01D vs GCQ1555C1H3R5DB01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCQ1555C1H3R5DB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCQ1555C1H3R5DB01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCQ1555C1H3R5DB01D would you like to use for your alert(s)?
  • Please alert me when GCQ1555C1H3R5DB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCQ1555C1H3R5DB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCQ1555C1H3R5DB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCQ1555C1H3R5DB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCQ1555C1H3R5DB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCQ1555C1H3R5DB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: