-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.71% +Tol, 14.71% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17440-1-ND
|
DigiKey | CAP CER 1.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8822 In Stock |
|
$0.0147 / $0.1500 | Buy Now |
DISTI #
GCQ1555C1H1R7CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCQ1555C1H1R7CB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0205 | Buy Now |
DISTI #
81-GCQ1555C1H1R7CB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.7 pF 50 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 9330 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0152 | Buy Now |
DISTI #
GCQ1555C1H1R7CB01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.7 pF 50 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0199 / $0.0317 | Buy Now |
DISTI #
GCQ1555C1H1R7CB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.7 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: GCQ1555C1H1R7CB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCQ1555C1H1R7CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCQ1555C1H1R7CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.71% +Tol, 14.71% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.71% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 14.71% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCQ1555C1H1R7CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1H1R7CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R7CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.71% +Tol, 14.71% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCQ1555C1H1R7CB01D vs 500R07S1R7CV4Y |
500R07S1R7CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.71% +Tol, 14.71% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCQ1555C1H1R7CB01D vs 500R07S1R7CV4S |
500R07S1R7CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000017 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GCQ1555C1H1R7CB01D vs 500R07S1R7CT4Y |
GCM1555C1H1R7CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000017uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1H1R7CB01D vs GCM1555C1H1R7CZ13D |
500R07S1R7CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.71% +Tol, 14.71% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCQ1555C1H1R7CB01D vs 500R07S1R7CG4Y |
500R07S1R7CG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.71% +Tol, 14.71% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCQ1555C1H1R7CB01D vs 500R07S1R7CG4T |
500R07S1R7CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000017 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCQ1555C1H1R7CB01D vs 500R07S1R7CG4Y |
500R07S1R7CT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000017uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCQ1555C1H1R7CB01D vs 500R07S1R7CT4W |
500R07S1R7CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000017uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCQ1555C1H1R7CB01D vs 500R07S1R7CT4Y |
GCM1555C1H1R7CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000017uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1H1R7CB01D vs GCM1555C1H1R7CZ13C |