Part Details for GCP-425P by GW Instek
Overview of GCP-425P by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27425P | Texas Instruments | Dual 4-A MOSFET Driver with Enable 8-PDIP -40 to 105 | |
TPS54425PWP | Texas Instruments | 4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | |
UCC27425PE4 | Texas Instruments | Dual 4-A MOSFET Driver with Enable 8-PDIP -40 to 105 |
Price & Stock for GCP-425P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T9516
|
Newark | Power Supply For Current Probe (4 Input Channel) |Gw Instek GCP-425P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,539.0000 | Buy Now |
DISTI #
GCP-425P
|
TME | Power supply, 170VA, Ch: 4, 80x119x200mm Min Qty: 1 | 0 |
|
$1,354.1400 | RFQ |